Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9904
- Mfr. Part No.:
- 0810863:0041
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 10)**
PHP61.447
(exc. VAT)
PHP68.821
(inc. VAT)
Temporarily out of stock - back order for despatch 14/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 + | PHP61.447 | PHP614.47 |
**price indicative
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 5 LGS Marker Strip for use with for use with...
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 41-50 Marker Strip for use...
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long