Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9853
- Mfr. Part No.:
- 0809955:0011
- Manufacturer:
- Phoenix Contact
Price Each (In a Pack of 10)**
PHP65.748
(exc. VAT)
PHP73.638
(inc. VAT)
Temporarily out of stock - back order for despatch 25/02/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
10 + | PHP65.748 | PHP657.48 |
**price indicative
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 5.QR:11-20 Marker Strip for use with for use...
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw