WAGO, 793 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 279-4517
- Mfr. Part No.:
- 793-5674
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)**
PHP1,456.74
(exc. VAT)
PHP1,631.55
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | PHP1,456.74 | PHP291.348 |
**price indicative
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m