WAGO, 209 Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 278-1971
- Mfr. Part No.:
- 209-564
- Manufacturer:
- WAGO
Subtotal (1 pack of 5 units)**
PHP1,385.68
(exc. VAT)
PHP1,551.96
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 + | PHP277.136 | PHP1,385.68 |
**price indicative
Related links
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick