Marked Label, 2.5mm2 ScrewPlastic 1-100

  • RS Stock No. 123-7906
  • Mfr. Part No. XW5Z-S2.5LB-1-100
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Marker Labels

Marker labels for use with DIN Rail screw terminals.

Features and Benefits

• Variety of markings ranges between 1-100
• For use with XW5T & XW5G series screw terminals

DIN Rail Terminal Blocks

Specifications
Attribute Value
Accessory Type Label
For Use With XW5G-S2.5-1.1-1 Grounding Terminal Block, XW5T-S2.5-1.1-1 Feed Through Terminal Block, XW5T-S2.5-1.1-2 Feed Through Terminal Block, XW5T-S2.5-1.1-2V Feed Through Terminal Block
Series XW5Z
3 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 4,928.46
(exc. VAT)
PHP 5,519.88
(inc. VAT)
units
Per Unit
1 +
PHP4,928.46
Related Products
A range of single row tri-barrier barrier strips ...
Description:
A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.
Fuse plug for G-fuses 5 x 20 mmVisual ...
Description:
Fuse plug for G-fuses 5 x 20 mmVisual control of fuses in use via the LED displayWidth 6.2 mmInsulating material PAFire protection rating in accordance with UL 94 V0.
The Mini Series Empty Modular Interface Supports are ...
Description:
The Mini Series Empty Modular Interface Supports are designed to accommodate 72mm wide PCB’s. The modular construction of these PCB carriers means they can accommodate various lengths of PCB’s. Suitable for 72mm width PCB’sModular construction for easy assemblySnap fit Din ...
This Weidmüller Fuse terminal is available in two ...
Description:
This Weidmüller Fuse terminal is available in two different types, Fuse terminal with pivoting retaining lever and Fuse terminal with plug in SIHA fuse holder. The fuse holder is opened lever style and the fuse is shrouded when installed,Single LED ...