Phoenix Contact, PMB Polyamide, Polycarbonate Module Marker Carrier for use with Labeling Modules & PCBs

Subtotal (1 pack of 50 units)*

PHP5,253.67

(exc. VAT)

PHP5,884.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,253.67PHP105.073

*price indicative

Bag the Deal of the Season
RS Stock No.:
608-230
Mfr. Part No.:
1004364
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Module Marker Carrier

For Use With

Labeling Modules & PCBs

Series

PMB

Colour

Multicolour, Transparent

Material

Polyamide, Polycarbonate

Standards/Approvals

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

The Phoenix Contact module marker carrier is expertly designed for the precise labelling of modules and printed circuit boards. With capabilities to accommodate hole diameters between 3.9 to 4.1 mm and wall thicknesses from 1.5 to 2.0 mm, it serves as a versatile solution for various applications. The clear text field measures 29 x 8 mm, ideal for insert strips, ensuring optimal visibility and readability. Made from durable materials, including PA and polycarbonate, it meets stringent environmental compliance standards, offering peace of mind for eco-conscious users. The product thrives in diverse temperature ranges, making it suitable for operation in extreme conditions. A blend of functionality and reliability characterises this module marker carrier, making it an essential component for your labelling needs.

Designed specifically for versatile labelling applications

Accommodates various hole diameters and wall thicknesses

Features a clear text field for easy readability

Crafted from high-quality, durable materials

Meets environmental compliance standards for peace of mind

Operates efficiently in extreme temperature conditions

Ideal for use in both commercial and industrial settings

Multicoloured options available for enhanced visibility