Phoenix Contact, AK-DST/UK Polyamide, Polycarbonate Marker Carrier for use with Terminal Block

Subtotal (1 pack of 50 units)*

PHP5,202.50

(exc. VAT)

PHP5,826.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,202.50PHP104.05

*price indicative

Bag the Deal of the Season
RS Stock No.:
608-229
Mfr. Part No.:
1000708
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

Product Type

Terminal Block Accessory

For Use With

Terminal Block

Series

AK-DST/UK

Colour

Transparent

Material

Polyamide, Polycarbonate

Standards/Approvals

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact marker carrier is designed to seamlessly integrate with UK terminal blocks, providing a practical solution for marking and identifying terminal groupings. This innovative product allows for easy installation within the top marker groove at a 45° angle, ensuring clear visibility and accessibility. With its ability to swing over by 120°, the marker carrier offers flexibility in labelling, accommodating compatible markers such as EST 24 x 4 and ESL 24 x 4. Ideal for environments requiring precision and reliability, this marker carrier stands out with its transparent construction and robust PA/PC material, making it suitable for diverse applications. Additionally, its resilience against a wide range of ambient temperatures ensures long-lasting performance, meeting the needs of both storage and operational conditions with ease.

Latches securely into the marker groove for easy attachment and removal

Swinging design enhances labelling accessibility and readability

Constructed from durable materials, ensuring longevity and performance

Suitable for a wide ambient temperature range, accommodating various operational needs

Clear and transparent finish allows for easy visibility of labels

Designed specifically for compatibility with UK terminal blocks, ensuring a perfect fit

Free from silicone and halogen, promoting environmental safety and compliance

Lightweight design minimises additional strain on terminal blocks