Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block
- RS Stock No.:
- 589-988
- Mfr. Part No.:
- NSYTRAB6L1N
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP90.47
(exc. VAT)
PHP101.33
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP90.47 | PHP9.047 |
| 5 - 9 | PHP83.05 | PHP8.305 |
| 10 + | PHP74.89 | PHP7.489 |
*price indicative
- RS Stock No.:
- 589-988
- Mfr. Part No.:
- NSYTRAB6L1N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Marker Strip | |
| Accessory Type | Marking Strips | |
| For Use With | Terminal Block | |
| Series | Linergy | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Marker Strip | ||
Accessory Type Marking Strips | ||
For Use With Terminal Block | ||
Series Linergy | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Schneider Electric Marking strip Linergy TR is a 6mm wide clip-in type with symbolic characters N, L1, L2, L3, and PE printed in a horizontal layout. It ensures clear and standardized phase and neutral identification. Ideal for use in electrical distribution and control panels.
Polyamide material
1.07 g net weight

