Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 556-019
- Mfr. Part No.:
- 0825385
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP15,924.14
(exc. VAT)
PHP17,835.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,924.14 | PHP3,184.828 |
*price indicative
- RS Stock No.:
- 556-019
- Mfr. Part No.:
- 0825385
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
The Phoenix Contact conductor marker redefines precision and ease of use in labelling applications. Designed for efficiency, it allows users to effortlessly label control lines on cable sheaths with larger diameters, utilising advanced marking technologies. Packaged in uniform sheets, this product not only ensures high printing accuracy but also supports multi-line labelling for enhanced visibility. The clip-on mounting feature simplifies installation, enabling labels to be affixed even after wiring, while its robust construction ensures durability in demanding environments. As part of the UniCard labelling range, it demonstrates a commitment to clarity, usability, and convenience, meeting diverse operational needs with aplomb.
Supplied in uniform sheets for quick and seamless printing
Supports multi-line marking for clear and multifunctional labels
One-handed mounting makes installation straightforward
Leaves space for including essential function texts
Custom marking service available to meet specific user requirements
UV resistance ensures longevity in various lighting conditions
Tested for wipe resistance, maintaining legibility over time
Durable materials comply with stringent fire protection standards
Compatible with a range of identification technologies for diverse applications

