Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 10 units)*

PHP26,919.82

(exc. VAT)

PHP30,150.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP26,919.82PHP2,691.982

*price indicative

Bag the Deal of the Season
RS Stock No.:
518-510
Mfr. Part No.:
0831716
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Colour

Silver

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

The Phoenix Contact laser sheet device marker is engineered for precise and visible identification in various applications. Its silver surface ensures high contrast against black markings, providing excellent readability in diverse environments. The prefabricated format allows for easy integration into marking devices, enabling quick and efficient labelling. Constructed from durable materials, this device marker demonstrates resilience against a range of environmental conditions, making it a reliable choice for professional use. Whether intended for personal projects or industrial applications, this product guarantees clarity and durability, ensuring that your labels remain intact and highly legible throughout their lifespan.

Adhesive mounting type allows for versatile application on numerous surfaces

Prefabricated design promotes ideal positioning within marking devices

Each package includes a substantial number of labels, catering to high-demand requirements

Durable ABS material guarantees long-lasting performance without degradation

High foil strength provides excellent resistance to wear and tear

Competently tested for UV resistance to maintain integrity under sunlight exposure

Environmental compliance confirms the product's safety and regulatory adherence

Scratch resistance ensures legibility is maintained even after repeated handling