Phoenix Contact, US-EMP Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-199
- Mfr. Part No.:
- 0828855
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP39,509.11
(exc. VAT)
PHP44,250.20
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,509.11 | PHP3,950.911 |
*price indicative
- RS Stock No.:
- 499-199
- Mfr. Part No.:
- 0828855
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | US-EMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series US-EMP | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative snap-in marker solution revolutionises labelling with exemplary functionality and precision. Designed for seamless integration into various applications, it boasts a silver-coloured, PVC construction that ensures durability in challenging environments. This product offers an intuitive labelling experience, capable of being easily marked with advanced technologies. The markers come in uniform sheets that enhance efficiency, allowing for quick separation and effortless fitting. With generous space allocated for function texts, they are ideal for both industrial and commercial use, ensuring that you maintain clarity and organisation in your labelling needs.
Latching mounting type allows easy installation
Composed of RoHS-compliant materials for environmental safety
Perforated design simplifies the separation of markers and labels
Wipe-resistant inscriptions ensure longevity and clarity
Robust UV resistance guarantees reliability under sunlight exposure
Tested for compatibility with various identification technologies

