Phoenix Contact, UC-WMC Polyamide Conductor Marker for use with Conductor And Cable
- RS Stock No.:
- 487-942
- Mfr. Part No.:
- 0819039
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP15,924.14
(exc. VAT)
PHP17,835.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,924.14 | PHP3,184.828 |
*price indicative
- RS Stock No.:
- 487-942
- Mfr. Part No.:
- 0819039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| Product Type | Marker | |
| For Use With | Conductor And Cable | |
| Series | UC-WMC | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
Product Type Marker | ||
For Use With Conductor And Cable | ||
Series UC-WMC | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
The Phoenix Contact UC-WMC 7.5 (23X8) RD Conductor Marker is your solution for efficient and reliable conductor identification. Designed to meet the needs of modern wiring installations, this innovative marking system offers exceptional ease of use combined with high functionality. Crafted from high-quality materials, these markers withstand demanding environments while delivering clear visibility for identification tasks. Suitable for a range of cable diameters, it features an easy clip-on mounting method that simplifies installation even after wiring is complete. With its robust performance and versatile applications, this conductor marker not only enhances organisation but also supports compliance with industry standards.
Markers are supplied in uniform sheets for quick handling
Supports multi-line labelling for maximum information display
Allows for custom marking according to specific requirements
Offers a high degree of printing accuracy to ensure precise identification
Facilitates one-handed installation, streamlining workflow
Available in vibrant red for high visibility in all settings
Constructed from flame-retardant materials for enhanced safety
Designed to perform optimally in a temperature range from -40 °C to 120 °C

