Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

Bag the Deal of the Season
RS Stock No.:
487-462
Mfr. Part No.:
1051032:0042
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The Phoenix Contact zb 6 marker for terminal blocks is meticulously designed for precision and clarity in labelling, ensuring that each terminal connection is easily identifiable. Crafted from high-quality materials, this marker strip caters to the needs of professionals looking for durability and functionality in their work. With its latching mounting type, installation is straightforward, allowing for quick and reliable attachment to terminal blocks. Equipped with a uniform printing of the number 42, it provides an efficient solution for applications demanding high visibility and resistance to environmental stressors. The product demonstrates exceptional performance characteristics, allowing it to operate effectively across a broad temperature range. Whether in a workshop or an industrial environment, this marker strip delivers on both reliability and quality.

Designed for easy identification of terminal connections

Durable construction suitable for various operational environments

Latching mounting type ensures secure attachment to terminal blocks

Offers excellent UV resistance for prolonged outdoor usage

Environmentally friendly with components free from silicone and halogen

Wipe-resistant inscriptions ensure long-lasting visibility