Phoenix Contact WMS-OT HF Cable Marker, White, 3.2 mm Cable, 1 mm Cable, 1044243

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
483-908
Mfr. Part No.:
1044243
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Series

WMS-OT HF

Minimum Cable Diameter

1mm

Maximum Cable Diameter

3.2mm

Colour

White

Length

30m

Width

9mm

Material

Polyolefin

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Phoenix Contact marking tube, designed for the railway industry, offers a durable and reliable solution for labelling individual wires, cables, and pneumatic hoses. Crafted from halogen-free polyolefin, it provides not only permanent identification but also resilience against environmental challenges. The product’s oval design allows for easy application onto cables with a diameter ranging from 1.6 mm to 4.8 mm, ensuring quick and efficient installations. With a text field height of 9 mm and a length of 30 m, it offers ample space for clear labelling. Coupled with the right thermal transfer printing systems, this tube promises quality and clarity in every application. Its robust construction guarantees that it withstands harsh conditions, making it a trusted choice worldwide.

Designed specifically for use in the railway industry

Allows for seamless labelling of various cylindrical bodies

Crafted from halogen-free material for safety and environmental compliance

Offers an impressive length of labelling material for extended projects

Oval form facilitates easy slipping onto wires and cables

Compatible with a range of thermal transfer printers for quality results

Resistant to UV exposure, ensuring longevity of prints

Complies with stringent standards for durability and performance

Weight per piece supports easy handling during installation