SENSATA Temperature Transmitter PT 100 Input

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-9710
Mfr. Part No.:
IWTTP200A
Manufacturer:
SENSATA
Find similar products by selecting one or more attributes.
Select all

Brand

SENSATA

Input Type

PT 100

Output Type

Relay

Diameter

6 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

800°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The Sensata / Crydom IWTT wireless temperature transducer is a cost effective replacement to a traditionally wired temperature transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. Each device is temperature compensated, calibrated and supplied with a traceable serial number.

K or J Type Thermocouples
PT100 RTD Sensors
6 mm stainless steel sheath
Up to 500 m line-of-site range (depending on receiver)
Five year battery life at 10 second transmission update rate
Simple DIL switch pairing with the single or five channel receiver
Single, five and multi-channel channel receivers available (up to 128)
User-selectable transmission update rates
Analog digital, RS-232/485, Ethernet & USB receiver outputs
Receiver clean contacts provide process alarm functions