RS PRO Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 7.2 → 35 V dc

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
192-6531
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Input Type

Linear Resistance, RTD, Thermocouple, Voltage

Supply Voltage

7.2 → 35 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.2mm

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DK

RS PRO 2-Wire Programmable Transmitter


RS PRO introduces a brilliant range of programmable temperature transmitters. These temperature transmitters provide unrivalled input versatility for virtually any thermocouple and bipolar mV signals. The input sensor redundancy function maintains process availability and safety in the event of primary sensor failure.

Features and Benefits


RTD, TC, Ohm, or mV input
Extremely high measurement accuracy
1.5 kVAC galvanic isolation
Programmable sensor error value
For DIN form B sensor head mounting

Applications


It is very important in many industries to ensure that temperatures are reliable and accurate to ensure that products are protected from different temperature ranges for example:

Control rooms
Production lines
Furnaces
Chemical processing plants
Factories
Power generation plants

Technical Characteristics


Within a few seconds the user can program the transmitter to measure temperatures within all ranges defined by the norms.
The RTD and resistance inputs have cable compensation for 2, 3 and 4-wire connection.
Continuous check of vital stored data for safety reasons.
Conversion of linear resistance variation to a standard analog current signal, for instance from valves or Ohmic level sensors.
Linearized temperature measurement with Pt100...Pt1000, Ni100...Ni1000, or TC sensor
Amplification of a bipolar mV signal to a standard 4...20 mA current signal

Mounting / Installation


For DIN form B sensor head or DIN rail mounting with the fitting type 8421.

How Do Temperature Transmitters Work?


Temperature transmitters are electrical components that connect a temperature sensor, most commonly, a thermocouple, RTD or thermistor to a measurement or control device such as a loop controller, PLC, DCS, PC, data logger etc. Temperature transmitters isolate, amplify, filter noise, linearize and convert the input signal from the sensor it is connected to, for example - a thermocouple, it then transmits a standardised output signal to the control device of your choice like a data logger.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.