Temprite Indicator Temperature Labels, Cold Chain, is ideal for monitoring the temperature in a fridge containing sensitive medical products such as vaccines. A blue triangle indicates that the temperature is below 2 °C. When the blue and red triangle is indicated then the temperature is between 2 and 8 °C. When the res triangle is indicated then the temperature is above8 °C.
Self-adhesive 100 micron clear polyester Size 40mm high, 96mm wide Temperature rating of 2 and 8 °C Active material is non-toxic microencapsulated singe colour liquid crystal esters Modified acrylic adhesive suitable for most surfaces Accuracy +/- 1 °C Supplied in packs of 10