Analog Devices Temperature Sensor, CMOS, TTL Output, Surface Mount, Digital PWM, ±1°C, 5 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
802-3685
Mfr. Part No.:
TMP05BKSZ-500RL7
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Function

Temperature

Output Type

CMOS, TTL

Interface Type

Digital PWM

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2.2mm

Height

1mm

Width

1.35mm

Dimensions

2.2 x 1.35 x 1mm

TMP05/06 Digital Temperature Sensors


The TMP05/06 series of monolithic digital temperature sensors generate a pulse width modulated output that varies in direct proportion to the ambient temperature of a device. The sensors have three modes of operation;

-Continuously converting mode
-Daisy-chain mode
-One shot mode

Applications include thermal protection, environmental control and industrial process control.


Features;
3 operation modes
-40°C to +150°C temperature range
3 V to 5.5 V power supply range
CMOS-/TTL compatible

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


Temperature & Humidity Sensors, Analog Devices