Analog Devices Temperature Sensor, Current Output, Through Hole Mount, ±0.5°C, 3 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (Supplied in a Bag)

PHP6,120.27

(exc. VAT)

PHP6,854.70

(inc. VAT)

RS Stock No.:
709-2898
Mfr. Part No.:
AD590MH
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Function

Temperature

Output Type

Current

Accuracy

±0.5°C

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-55 → +150 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

30 V

Package Type

TO-52

Length

5.84mm

Height

3.81mm

Width

5.84mm

Dimensions

5.84 x 5.84 x 3.81mm

AD590 Temperature Sensor


The AD590 temperature sensor is useful in remote sensing applications because the device is insensitive to voltage drops over long lines due to its high impedance current output. A twisted-pair cable is sufficient for operation many metres from the receiving circuitry. The AD590 acts as a constant-current source, producing an output current that is proportional to absolute temperature, requiring only a DC voltage supply.

Two-terminal device
Linear current output: 1μA/K
Measurement temperature range: -55 to +150°C
Power supply: +4V to +30Vdc


Temperature & Humidity Sensors, Analog Devices