Microchip Temperature Converter, Surface Mount, 20 Pins
- RS Stock No.:
- 193-5550
- Mfr. Part No.:
- MCP96L01T-E/MX
- Manufacturer:
- Microchip
Price Each (On a Reel of 3300)
PHP393.596
(exc. VAT)
PHP440.828
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit | Per Reel** |
---|---|---|
3300 + | PHP393.596 | PHP1,298,866.80 |
**price indicative
- RS Stock No.:
- 193-5550
- Mfr. Part No.:
- MCP96L01T-E/MX
- Manufacturer:
- Microchip
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw