- RS Stock No.:
- 913-9924
- Mfr. Part No.:
- WB000SW0F0
- Manufacturer:
- Carel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-9924
- Mfr. Part No.:
- WB000SW0F0
- Manufacturer:
- Carel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
UltraCella Electronic Temperature Controller
The UltraCella is an electronic temperature controller that allows the basic functions for total control of a cold room. It has an easy-to-use interface with LED single or double row display, depending on model. The UltraCella temperature controller interface displays operating temperature and active loads, and a graphic terminal with text strings in multiple languages. The different interface features depend on the model.
• Bright 3-digit LED display
• Wall or DIN Rail mounting
• 6 Relay outputs: compressor, defrost, fan, light, AUX 1 and AUX 2
• 10 sets of parameters availably, preloaded
• Navigation on user interface with backlight keyboard
• Various types of defrost management
• Alarm buzzer
• Wall or DIN Rail mounting
• 6 Relay outputs: compressor, defrost, fan, light, AUX 1 and AUX 2
• 10 sets of parameters availably, preloaded
• Navigation on user interface with backlight keyboard
• Various types of defrost management
• Alarm buzzer
Carel UltraCella Series
Specifications
Attribute | Value |
---|---|
Output Type | 1 Relay |
Supply Voltage | 230 V ac |
Size | 71 x 29mm |
Number of Inputs | 1 |
Number of Outputs | 1 |
IP Rating | IP65 |
Input Type | Digital |
Mounting Type | Panel Mount |
Termination Type | Screw |