- RS Stock No.:
- 787-9733
- Mfr. Part No.:
- PXG4 AYY1 0VY00
- Manufacturer:
- Fuji
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 787-9733
- Mfr. Part No.:
- PXG4 AYY1 0VY00
- Manufacturer:
- Fuji
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fuji PXG4 Temperature Controller
PXG4 is a compact size temperature controller of front panel size 48 x 48 mm. To cope with any of versatile uses as a temperature controller, it has many input/output points and sophisticated control functions.
These controller is also designed for servo control. Motorized valve control outputs with or without position feedback are available.
These controller is also designed for servo control. Motorized valve control outputs with or without position feedback are available.
Controller size 48 x 48 mm
Large LED display
Password functionality
User key to which you can assign a function
Wide variety and number of input / output
Universal inputs: Thermocouple, resistance bulb, current, voltage, mV linear
Sampling cycle 200 ms
Input indication accuracy ±0.3%FS
A variety of functions extending the possibility of temperature controller
Control method selectable out of 8 different types
Auto tuning function
Manual control function
Motorized valve control output
Heating/cooling control selectable
Soft start function that limits MV output when starting Up
Ramp SV function enables graduate change of SV
Guarantee soak function provided, 16 step ramp/soak function
Remote SV input function
Control standby function
Loader interface (RS-232C) standard provided
Front water-proof structure IP66
Large LED display
Password functionality
User key to which you can assign a function
Wide variety and number of input / output
Universal inputs: Thermocouple, resistance bulb, current, voltage, mV linear
Sampling cycle 200 ms
Input indication accuracy ±0.3%FS
A variety of functions extending the possibility of temperature controller
Control method selectable out of 8 different types
Auto tuning function
Manual control function
Motorized valve control output
Heating/cooling control selectable
Soft start function that limits MV output when starting Up
Ramp SV function enables graduate change of SV
Guarantee soak function provided, 16 step ramp/soak function
Remote SV input function
Control standby function
Loader interface (RS-232C) standard provided
Front water-proof structure IP66
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, 32 → +1472 (Type J Thermocouple) °C, 32 → +2192 (Type K Thermocouple) °C |
Display Type | 2 Lines, 4 Digits, 7-Segment LED |
Series | PXG4 |
Range | PXG4 |
Additional Functionality | PID Function Only |
Panel Depth | 78.8mm |
Display Colour | Green, Red |