Omron PID Temperature Controller, 35 x 48mm, 24 V ac/dc Supply Voltage

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-1117
Mfr. Part No.:
E5GN-R1TD-C AC/DC24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Supply Voltage

24 V ac/dc

Size

35 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Range

-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Input Type

RTD, Thermocouple

Panel Depth

100mm

COO (Country of Origin):
CN

E5GN DIN Dual Display Controllers (1/32 DIN)


Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm


Omron E5N Range


ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives