ABB PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output Relay, 24 V dc, 85 → 264 V ac Supply Voltage ON/OFF

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
455-6973
Mfr. Part No.:
C351
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Output Type

Relay

Supply Voltage

24 V dc, 85 → 264 V ac

Size

96 x 96 (1/4 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Communication Module Available

Yes

Display Type

LED

IP Rating

IP66

Additional Functionality

ON/OFF

Panel Depth

140mm

Display Colour

Red/Green/Yellow

RoHS Status: Not Applicable