Panasonic AKT4R Panel Mount PID Temperature Controller, 48 x 60mm 1 Input, 3 Output Relay, 24 V ac/dc, 100 → 240
- RS Stock No.:
- 183-0080
- Mfr. Part No.:
- AKT4R1112001
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 183-0080
- Mfr. Part No.:
- AKT4R1112001
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac/dc, 100 → 240 V ac |
Size | 48 x 60mm |
Number of Inputs | 1 |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -10 → +55 °C |
Display Type | Segment |
IP Rating | IP66 |
Input Type | Thermocouple |
Series | AKT4R |
Mounting Type | Panel Mount |
Panel Depth | 59mm |
Display Colour | Black |
Termination Type | Screw |