SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- RS Stock No.:
- 766-474
- Mfr. Part No.:
- VT400/99U
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP308,306.61
(exc. VAT)
PHP345,303.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308,306.61 |
*price indicative
- RS Stock No.:
- 766-474
- Mfr. Part No.:
- VT400/99U
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Power Controller | |
| Output Type | 3 Phase | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 142A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | Analogue | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 400V ac | |
| Auxiliary Power Supply | 24 V ac | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | EN 60715 | |
| Length | 360mm | |
| IP Rating | IP00 | |
| Width | 460mm | |
| Series | VT400 | |
| Mount Type | Rear Panel | |
| Input Type | 0 to 10 V | |
| Panel Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Power Controller | ||
Output Type 3 Phase | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 142A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Control Type Analogue | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 400V ac | ||
Auxiliary Power Supply 24 V ac | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 400V ac | ||
Standards/Approvals EN 60715 | ||
Length 360mm | ||
IP Rating IP00 | ||
Width 460mm | ||
Series VT400 | ||
Mount Type Rear Panel | ||
Input Type 0 to 10 V | ||
Panel Depth 220mm | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION power variator is designed for three-phase systems, optimising energy efficiency through continuous power regulation while ensuring high installation performance.
Enables quasi-continuous regulation of resistive receivers
Compatible with three-phase powered receivers for versatile applications
Equipped with a 0...10 V control signal for precise adjustments
Features LED indicators for operational status and switching conditions
Designed for assembly in DIN rail cabinets according to EN 60715
