SAUTER REGULATION VT400 Rear Panel Power Controller 1 Input, 1 Output 3 Phase 400V ac Analogue
- RS Stock No.:
- 766-145
- Mfr. Part No.:
- VT400/150U
- Manufacturer:
- SAUTER REGULATION
N
This image is representative of the product range
Subtotal (1 unit)*
PHP518,939.89
(exc. VAT)
PHP581,212.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP518,939.89 |
*price indicative
- RS Stock No.:
- 766-145
- Mfr. Part No.:
- VT400/150U
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Power Controller | |
| Output Type | 3 Phase | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 216A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -20°C | |
| Control Type | Analogue | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 400V ac | |
| Auxiliary Power Supply | 24 V ac | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 400V ac | |
| Length | 360mm | |
| IP Rating | IP00 | |
| Width | 460mm | |
| Standards/Approvals | EN 60715 | |
| Series | VT400 | |
| Mount Type | Rear Panel | |
| Input Type | 0 to 10 V | |
| Panel Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Power Controller | ||
Output Type 3 Phase | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 216A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -20°C | ||
Control Type Analogue | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 400V ac | ||
Auxiliary Power Supply 24 V ac | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 400V ac | ||
Length 360mm | ||
IP Rating IP00 | ||
Width 460mm | ||
Standards/Approvals EN 60715 | ||
Series VT400 | ||
Mount Type Rear Panel | ||
Input Type 0 to 10 V | ||
Panel Depth 220mm | ||
- COO (Country of Origin):
- FR
The SAUTER REGULATION power regulator ensures high efficiency in energy use across various applications. It effectively maintains consistent performance despite ongoing regulation demands.
Offers nearly continuous power regulation for resistive loads
Equipped with a clear LED display for easy monitoring
Designed for installation in a DIN rail cabinet
