- RS Stock No.:
- 518-5768
- Mfr. Part No.:
- SPE191362
- Manufacturer:
- Decelect Forgos
Discontinued product
- RS Stock No.:
- 518-5768
- Mfr. Part No.:
- SPE191362
- Manufacturer:
- Decelect Forgos
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flattened flexible telephone cables 30 AWG
Flattened cables with 4, 6 or 8 conductors, ideal for telephone applications requiring RJ type modular connectors.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
Available in black or ivory, these cables are supplied on 50 or 100 metre reels.
Specifications
Attribute | Value |
---|---|
Number of Cores | 8 |
Shield Type | Unshielded |
Outer Sheath Material | PVC |
Reel Length | 50m |
Cross Sectional Area | 0.066 mm² |
American Wire Gauge | 30 AWG |
Number of Pairs | 4 |
Sheath Colour | White |
Cable Shape | Multicore |