- RS Stock No.:
- 411-813
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 411-813
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
External Dropwire Telephone Cable
This cable is designed for overhead distribution lines, typically from a telegraph pole to the customer's premises.
0.5mm plain solid copper pairs insulated with solid polyethylene and wrapped with a polyester tape
3 x brass coated steel support strands insulated with PVC
Sheathed overall with a medium density black polyethylene sheath.
3 x brass coated steel support strands insulated with PVC
Sheathed overall with a medium density black polyethylene sheath.
Specifications
Attribute | Value |
---|---|
BT Specification | CW1411 |
Number of Cores | 4 |
Outer Sheath Material | PE |
Reel Length | 350m |
Core Strands | 3/0.25 mm |
Conductor Material | Bare Annealed Copper |
Number of Pairs | 2 |
Sheath Colour | Black |
Number of Strands | 3 |
Outer Diameter | 5.6mm |
Cable Shape | Multicore |
Voltage Rating | 300 V |