RF Solutions ANT-4COIL38 Spring Coil Antenna Omni-Directional Antenna, IoT

N
Bulk discount available

Subtotal (1 unit)*

PHP258.17

(exc. VAT)

PHP289.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from June 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9PHP258.17
10 - 24PHP226.82
25 - 99PHP203.77
100 - 499PHP175.19
500 +PHP148.45

*price indicative

RS Stock No.:
762-356
Mfr. Part No.:
ANT-4COIL38
Manufacturer:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Protocols

IoT

Product Type

Antenna

Antenna Physical Form

Spring Coil Antenna

Antenna Length

38mm

Bandwidth

433MHz

Antenna Mount Type

PCB

Gain

3dBi

Maximum Frequency

433MHz

Minimum Frequency

433MHz

Directivity

Omni-Directional

Antenna Internal Construction

Phosphor Bronze

Standards/Approvals

RoHS

Series

ANT

Number of Bands

1

COO (Country of Origin):
CN

433MHz SPRING COIL ANT 3dBI, PCB


The RF Solutions Compact spring Coil antenna is Ideal for space-sensitive applications, providing effective performance for low power radio communications in various settings. Designed for seamless integration, it suits a range of IOT and telemetry projects.

Frequency range of 433Mhz ensures compatibility with numerous devices

+3dBi gain enhances signal strength for improved transmission

VSWR of less than 2.0 guarantees efficient power handling

Related links