Mascot Workwear 18153-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper M
- RS Stock No.:
- 281-3938
- Mfr. Part No.:
- 18153-316-1809M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
PHP6,298.04
(exc. VAT)
PHP7,053.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,298.04 |
*price indicative
- RS Stock No.:
- 281-3938
- Mfr. Part No.:
- 18153-316-1809M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Sub Type | Fleece Jumper | |
| Product Type | Jumper | |
| Gender | Unisex | |
| Colour | Anthracite | |
| Material | 6% Elastane, 94% Polyester | |
| Number of Pockets | 2 | |
| Series | 18153-316 | |
| Standards/Approvals | OEKO-TEX100 | |
| Size | M | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Sub Type Fleece Jumper | ||
Product Type Jumper | ||
Gender Unisex | ||
Colour Anthracite | ||
Material 6% Elastane, 94% Polyester | ||
Number of Pockets 2 | ||
Series 18153-316 | ||
Standards/Approvals OEKO-TEX100 | ||
Size M | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear Fleece Jumper with zipper with smooth surface of the fleece material prevents dust and dirt from sticking. It is specially designed and fitted for women. It has fastening with zip and internal storm flap, so the wind is kept out.
Flexible and close-fitting high collar
Flexible and close-fitting high collar
Modern, close fit with great freedom of movement
Related links
- Mascot Workwear 18053-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper at Neck with Storm Flap Fleece Jumper M
- Mascot Workwear 18153-316 Black 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper M
- Mascot Workwear 18153-316 Green 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper M
- Mascot Workwear 18153-316 Dark Navy 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper M
- Mascot Workwear 18153-316 Blue 94% Polyester Unisex Zipper Fleece Jumper M
- Mascot Workwear 18153-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper 4XL
- Mascot Workwear 18153-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper L
- Mascot Workwear 18153-316 Anthracite 6% Elastane, 94% Polyester Unisex Zipper Fleece Jumper XS
