- RS Stock No.:
- 283-0478
- Mfr. Part No.:
- UB-825-FME
- Manufacturer:
- SAM
Discontinued product
- RS Stock No.:
- 283-0478
- Mfr. Part No.:
- UB-825-FME
- Manufacturer:
- SAM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The SAM Tape Measure is a two material short tape measure with clip which is a removable belt clip in line with your utilisation habits. The clip ensure your interventions are safe, to avoid dropping tools and wasting time, to prevent industrial accidents
Shape ensures a perfect grip
Steel tape with nylon coating
Compliant with European directive
Steel tape with nylon coating
Compliant with European directive
Specifications
Attribute | Value |
---|---|
Length | 8m |
Blade Width | 25 mm |
Imperial or Metric | Metric |
Open Case | No |
Series | UB |