Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Tantalum Capacitors
AVX 33μF Electrolytic Tantalum Capacitor 6.3V dc, TAJ Series
RS Stock No.:
887-2957
Mfr. Part No.:
TAJA336K006RNJ
Manufacturer:
AVX
View this category
Discontinued product
RS Stock No.:
887-2957
Mfr. Part No.:
TAJA336K006RNJ
Manufacturer:
AVX
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CZ
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Attribute
Value
Technology
Electrolytic
Capacitance
33µF
Voltage
6.3V dc
Mounting Type
Surface Mount
Package/Case
3216-18
Equivalent Series Resistance
2.2Ω
Lead Pitch
1.1mm
Tolerance
±10%
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Dimensions
3.2 x 1.6 x 1.6mm
Series
TAJ
Electrolyte Type
Solid
Maximum Operating Temperature
+125°C
Dielectric Material Family
Tantalum
Tolerance Plus
+10%
Surge Voltage
5 V @ ≤+125 °C, 8 V @ ≤+85 °C
Minimum Operating Temperature
-55°C
Terminal Type
SMT
Tolerance Minus
-10%
Leakage Current
2.1 μA
Dissipation Factor
8%