- RS Stock No.:
- 852-3488
- Mfr. Part No.:
- TR3D337K6R3C0035
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-3488
- Mfr. Part No.:
- TR3D337K6R3C0035
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay TR3 Series
Vishay TR3 series Tantamount® solid tantalum chip capacitors are moulded case capacitors that offer low ESR and high ripple current carrying capability. The TR3 Tantamont® series are available in a wide range of capacitance values and voltage ratings to suit various applications.
Low ESR
High temperature rating
High ripple current carrying capability
High temperature rating
High ripple current carrying capability
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 33µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | Molded |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 2.8mm |
Dimensions | 7.3 x 4.3 x 2.8mm |
Series | TR3 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |