KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series
- RS Stock No.:
- 170-4645
- Mfr. Part No.:
- TACL226M004XTA
- Manufacturer:
- KYOCERA AVX
Price Each (On a Reel of 500)**
PHP54.60
(exc. VAT)
PHP61.15
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
500 + | PHP54.60 | PHP27,300.00 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
PHP54.60
(exc. VAT)
PHP61.15
(inc. VAT)
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall