KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 25V dc, F93 Series
- RS Stock No.:
- 136-1238
- Mfr. Part No.:
- F931E225MA
- Manufacturer:
- KYOCERA AVX
Subtotal (1 reel of 2000 units)**
PHP45,848.00
(exc. VAT)
PHP51,350.00
(inc. VAT)
Temporarily out of stock - back order for despatch 14/06/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Reel** |
---|---|---|
2000 + | PHP22.924 | PHP45,848.00 |
**price indicative
- RS Stock No.:
- 136-1238
- Mfr. Part No.:
- F931E225MA
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 2.2µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1206 (3216M) | |
Equivalent Series Resistance | 6.3Ω | |
Length | 3.2mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | F93 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Dielectric Material Family | Tantalum | |
Leakage Current | 0.6 μA | |
Polarised | Polar | |
Terminal Type | SMD | |
Dissipation Factor | 6% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 6.3Ω | ||
Length 3.2mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series F93 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 0.6 μA | ||
Polarised Polar | ||
Terminal Type SMD | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Related links
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 25V dc, F93 Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Electrolytic Capacitor 25V dc, F93 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, F93 Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 20V dc, F93 Series
- KYOCERA AVX 3.3μF Electrolytic Tantalum Capacitor 16V dc, F93 Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 20V dc, F93 Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, F93 Series