- RS Stock No.:
- 135-4361
- Mfr. Part No.:
- TPSD337K006R0045
- Manufacturer:
- KYOCERA AVX
2000 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (On a Reel of 500)
PHP32.062
(exc. VAT)
PHP35.909
(inc. VAT)
Units | Per Unit | Per Reel* |
500 + | PHP32.062 | PHP16,031.00 |
*price indicative |
- RS Stock No.:
- 135-4361
- Mfr. Part No.:
- TPSD337K006R0045
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
AVX TPS (D) Series of Tantalum Capacitors
The TPS series from AVX offers a wide range of low ESR solid electrolyte capacitors. These robust capacitors have a CV range 0.15-1500μF / 2.5-50V and are available in 14 different case sizes. AVXs TPS Mn02 capacitors are an excellent choice for power supply applications as well as medium power DC/DC converters.
Features & Benefits
Low ESR series of solid electrolyte capacitors
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
CV range 0.15-1500μF / 2.5-50V
Available in 14 different case sizes
Applications
Power supply applications
Medium power DC/DC converters
Medium power DC/DC converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 330µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 45mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 8% |
Terminal Type | SMT |
Polarised | Polar |
Leakage Current | 20.8 μA |
Surge Voltage | 5 V dc @ ≤+125 °C, 8 V dc @ ≤+85 °C |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |