KYOCERA AVX 2.2μF Tantalum Capacitor 16V dc, TAP Series
- RS Stock No.:
- 134-9815
- Mfr. Part No.:
- TAP225K016SRW
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 25 units)**
PHP464.93
(exc. VAT)
PHP520.73
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
25 - 75 | PHP18.597 | PHP464.925 |
100 - 475 | PHP18.039 | PHP450.975 |
500 + | PHP17.498 | PHP437.45 |
**price indicative
- RS Stock No.:
- 134-9815
- Mfr. Part No.:
- TAP225K016SRW
- Manufacturer:
- KYOCERA AVX
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m