ABB 20A Bolted Tag Fuse, A1, 415V, 44.5mm
- RS Stock No.:
- 838-6501
- Mfr. Part No.:
- OFFNA1GG20
- Manufacturer:
- ABB
- RS Stock No.:
- 838-6501
- Mfr. Part No.:
- OFFNA1GG20
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Current Rating | 20A | |
| Fuse Size | A1 | |
| Voltage Rating | 415V | |
| Fuse Standard | BS 88 | |
| Fixing Centres | 44.5mm | |
| Application Category | gG | |
| Tag Width | 11.2mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 56mm | |
| Body Diameter | 13.5mm | |
| Body Length | 35.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Current Rating 20A | ||
Fuse Size A1 | ||
Voltage Rating 415V | ||
Fuse Standard BS 88 | ||
Fixing Centres 44.5mm | ||
Application Category gG | ||
Tag Width 11.2mm | ||
High Rupture Capacity Yes | ||
Overall Length 56mm | ||
Body Diameter 13.5mm | ||
Body Length 35.5mm | ||

