Eaton 560A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- RS Stock No.:
- 182-1499
- Mfr. Part No.:
- TTM560
- Manufacturer:
- Eaton
Bulk discount available
Price Each
PHP16,505.78
(exc. VAT)
PHP18,486.47
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 - 24 | PHP16,505.78 |
25 - 49 | PHP15,845.54 |
50 + | PHP15,185.31 |
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial