Siemens 1.25kA Tag Fuse, NH3, 800V
- RS Stock No.:
- 608-767
- Mfr. Part No.:
- 3NC3343-6U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP55,690.64
(exc. VAT)
PHP62,373.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP55,690.64 | PHP18,563.547 |
*price indicative
- RS Stock No.:
- 608-767
- Mfr. Part No.:
- 3NC3343-6U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 1.25kA | |
| Fuse Size | NH3 | |
| Voltage Rating | 800V | |
| Fuse Standard | CCC, EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 1.25kA | ||
Fuse Size NH3 | ||
Voltage Rating 800V | ||
Fuse Standard CCC, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features female threads on both ends, is sized NH3, and supports a rated current of 1250 A at up to 800 V AC or 440 V DC. With an aR characteristic, it ensures rapid response to short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse complies with RoHS standards for environmental safety.
Offers unmatched resilience against environmental factors
Designed to enhance safety during electrical installations
Promotes efficient connectivity to minimise downtime
Compatible with a range of applications to maximise usage
Facilitates swift installations saving valuable time and effort
Designed to enhance safety during electrical installations
Promotes efficient connectivity to minimise downtime
Compatible with a range of applications to maximise usage
Facilitates swift installations saving valuable time and effort
