Siemens 710A Tag Fuse, NH3, 690V
- RS Stock No.:
- 608-734
- Mfr. Part No.:
- 3NC3237-6U
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP39,181.56
(exc. VAT)
PHP43,883.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,181.56 | PHP13,060.52 |
*price indicative
- RS Stock No.:
- 608-734
- Mfr. Part No.:
- 3NC3237-6U
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Fuse Size | NH3 | |
| Voltage Rating | 690V | |
| Fuse Standard | EAC, IEC 60947-2, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Fuse Size NH3 | ||
Voltage Rating 690V | ||
Fuse Standard EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for high-performance protection of semiconductor devices in industrial power systems. It features female threads on both ends, is sized NH3, and supports a rated current of 710 A at up to 690 V AC or 600 V DC. With an aR characteristic, it offers ultra-fast response to short-circuit events, making it ideal for sensitive electronic components. This model also includes a front indicator for quick visual status checks.
Built to withstand demanding operational conditions
Offers seamless compatibility across various systems and applications
Designed for ease of installation and user friendly operation
Reinforces safety measures through advanced protective features
Contributes to energy efficiency reducing operational costs
Supports remote monitoring and control for enhanced oversight
Incorporates intelligent diagnostics for proactive maintenance
Facilitates scalability accommodating future technological advancements
Offers seamless compatibility across various systems and applications
Designed for ease of installation and user friendly operation
Reinforces safety measures through advanced protective features
Contributes to energy efficiency reducing operational costs
Supports remote monitoring and control for enhanced oversight
Incorporates intelligent diagnostics for proactive maintenance
Facilitates scalability accommodating future technological advancements
