400A Tag Fuse, 190 x 225mm, 690V
- RS Stock No.:
- 262-639
- Mfr. Part No.:
- EBH213TTW1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP35,773.29
(exc. VAT)
PHP40,066.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,773.29 |
*price indicative
- RS Stock No.:
- 262-639
- Mfr. Part No.:
- EBH213TTW1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 190 x 225mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 190 x 225mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector is designed for low voltage applications, offering a reliable solution for power management with a current rating of 400 A. This advanced product supports AC voltage operations up to 690 V and is compliant with international standards, making it suitable for various industrial environments. Featuring a robust construction tailored for horizontal mounting, this disconnector facilitates seamless integration into existing power distributions. Its innovative design incorporates double V-clamps and is equipped with top cable terminals, ensuring secure connections while allowing the connection of sector-shaped conductors for added versatility. The product's design ensures not just functionality but also ease of use, catering to the needs of technicians in the field.
Specific design for low voltage applications enhances operational safety
Horizontal mounting capability allows for flexible installation options
Incorporates double V-clamps for secure and reliable conductor connections
Equipped with top cable terminals optimizes space and accessibility
Compliant with IEC standards to ensure reliability across various applications
Designed for connection of sector shaped conductors, enhancing versatility
Robust construction offers durability in demanding industrial environments
Safety features include provisions against error protection
Degree of protection at IP30 guards against dust ingress and contact
Three-pole configuration provides balanced power distribution
Horizontal mounting capability allows for flexible installation options
Incorporates double V-clamps for secure and reliable conductor connections
Equipped with top cable terminals optimizes space and accessibility
Compliant with IEC standards to ensure reliability across various applications
Designed for connection of sector shaped conductors, enhancing versatility
Robust construction offers durability in demanding industrial environments
Safety features include provisions against error protection
Degree of protection at IP30 guards against dust ingress and contact
Three-pole configuration provides balanced power distribution
