80A NH Fuse, NH02, 500V
- RS Stock No.:
- 262-112
- Mfr. Part No.:
- 80NHM00B NH FUSE 80A 500V SIZE 00 AM
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP2,419.67
(exc. VAT)
PHP2,710.03
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 26, 2026
- Plus 1 unit(s) shipping from March 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,419.67 | PHP806.557 |
*price indicative
- RS Stock No.:
- 262-112
- Mfr. Part No.:
- 80NHM00B NH FUSE 80A 500V SIZE 00 AM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 80A | |
| Fuse Size | NH02 | |
| Voltage Rating | 500V | |
| Fuse Standard | DIN 43620, IEC 60269-1, IEC 60269-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 80A | ||
Fuse Size NH02 | ||
Voltage Rating 500V | ||
Fuse Standard DIN 43620, IEC 60269-1, IEC 60269-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse offers a reliable solution for protecting electrical circuits. Engineered to meet IEC standards, this fuse-link is designed for use in various industrial applications where safety and efficiency are paramount. Its dual indicator provides easy status monitoring, ensuring you are always informed about operational safety. With a robust square body and knife blade contacts, this product exemplifies superior construction, addressing the needs of modern installations. Compatible with a range of tools and devices, it promotes seamless integration into existing systems, delivering peace of mind in performance. This fuse is CE marked and RoHS compliant, affirming adherence to rigorous safety standards, making it an ideal choice for both manufacturers and electrical engineers alike. Invest in the assurance that comes with quality engineering and reliable performance.
Designed for low voltage applications, ensuring optimal performance
Constructed with high-grade materials for enhanced durability and longevity
Features an intuitive dual indicator for clear operational status
Adaptable to various environmental conditions, making it versatile for extensive use
Compact dimensions allow for easy installation in limited spaces
Offers a high breaking capacity to efficiently manage electrical faults
Utilisation category aM ensures effective switchgear protection
Constructed with high-grade materials for enhanced durability and longevity
Features an intuitive dual indicator for clear operational status
Adaptable to various environmental conditions, making it versatile for extensive use
Compact dimensions allow for easy installation in limited spaces
Offers a high breaking capacity to efficiently manage electrical faults
Utilisation category aM ensures effective switchgear protection
