Eaton 160A Tag Fuse, 110 x 210mm, 690V
- RS Stock No.:
- 262-024
- Mfr. Part No.:
- EBH0013TTM8 SIZE 00 HOR FSD TOP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,769.39
(exc. VAT)
PHP7,581.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,769.39 |
*price indicative
- RS Stock No.:
- 262-024
- Mfr. Part No.:
- EBH0013TTM8 SIZE 00 HOR FSD TOP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 160A | |
| Fuse Size | 110 x 210mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Fuse Size 110 x 210mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Bussmann series low voltage NH fuse base which has three poles and mounted using 60 mm busbar mounting.
Suitable for NH00 fuses
IP30 front side protection
IP30 front side protection
