- RS Stock No.:
- 692-6977
- Mfr. Part No.:
- TT5V
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 692-6977
- Mfr. Part No.:
- TT5V
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
APEM Multifunction Switches
A Range of Apem multifunction switches. Three, four and five way SMT navigation switches. Also DIP Multi-direction type available.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Type | Tactile |
Length | 9.80mm |
Width | 10.40mm |
Dimensions | 9.80 x 10.40 x 1.30mm |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 1.30mm |
Operating Force | 180 (Side) N, 320 (Center) N |
Maximum Operating Temperature | +70°C |
Mechanical Life | 200000Operations |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |