- RS Stock No.:
- 392-1988
- Mfr. Part No.:
- EVQPJB04K
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 392-1988
- Mfr. Part No.:
- EVQPJB04K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Tact Switch, EVQPJ Series
Small-size design
Designed to prevent flux penetration during auto-soldering
Use of resin with high thermal resistance gives dramatically-improved soldering heat resistance
Designed to prevent flux penetration during auto-soldering
Use of resin with high thermal resistance gives dramatically-improved soldering heat resistance
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Latching |
Actuator Length | 4.3mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5 x 4.3mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 12 V ac |
Height | 4.3mm |
Voltage Rating | 12V dc |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Minimum Operating Temperature | -30°C |