Panasonic White Tactile Switch, SPST 20 mA @ 15 V dc 4.3mm
- RS Stock No.:
- 392-1809
- Mfr. Part No.:
- EVQPBE04M
- Manufacturer:
- Panasonic
Bulk discount available
Price Each (In a Pack of 5)
PHP16.642
(exc. VAT)
PHP18.639
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
5 - 20 | PHP16.642 | PHP83.21 |
25 - 45 | PHP16.226 | PHP81.13 |
50 + | PHP15.82 | PHP79.10 |
**price indicative
- RS Stock No.:
- 392-1809
- Mfr. Part No.:
- EVQPBE04M
- Manufacturer:
- Panasonic
Related links
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick