APEM Black Push Button Cap for Controlmec Module, 95CD35224209LMH13611806
- RS Stock No.:
- 165-3190
- Mfr. Part No.:
- 95CD35224209LMH13611806
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)*
PHP5,036.25
(exc. VAT)
PHP5,640.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,036.25 |
| 10 - 49 | PHP4,885.16 |
| 50 - 99 | PHP4,738.62 |
| 100 + | PHP4,596.44 |
*price indicative
- RS Stock No.:
- 165-3190
- Mfr. Part No.:
- 95CD35224209LMH13611806
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Controlmec Module | |
| Cap Colour | Black | |
| IP Rating | IP67 | |
| Material | ABS, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Controlmec Module | ||
Cap Colour Black | ||
IP Rating IP67 | ||
Material ABS, Polycarbonate | ||
Standards/Approvals RoHS | ||
Shape Round | ||
Panel sealed or non-panel sealed module
Module should be attached to the front plate with
bolts (bolts not supplied by MEC)
Round cap
Panel sealed or non-panel sealed solution
Ø29.5 mm
h =12.3 mm, 12.0 mm
Temp. Range:
Solid cap: -40/+65°C
Transparent cap: -40/+85°C
Panel cut-out: 1ZW/1Z module-Ø30.3
