- RS Stock No.:
- 135-9118
- Mfr. Part No.:
- KMR631NG ULC LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 135-9118
- Mfr. Part No.:
- KMR631NG ULC LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K Micro Miniature KMR 6 Series Tactile Switches
From C & K Switches, a range of IP67 surface mount microminiature top actuated tactile switches. The KMR6 range of switches are 1.9 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR6 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
• IP67
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• No ground pin
Applications
• Medical equipment
• Industrial electronics
• Automotive
• Consumer equipment
• Industrial electronics
• Automotive
• Consumer equipment
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | Momentary |
Actuator Length | 2.11mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 4.2mm |
Width | 2.8mm |
Dimensions | 4.2 x 2.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 3 N |
Voltage Rating | 32V dc |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |